- Home ›
- All Products›
- 2716-158
WAGO
2716-158
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 8-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 8-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Search Keywords: 2716158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2716-158 RoHS compliant?
Yes, 2716-158 is RoHS compliant.
What is the lead time for 2716-158?
The standard lead time for 2716-158 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$24.13
10
$23.65
25
$23.17
50
$22.71
100
$22.26
250
$21.81
500 +
$21.38
Click for Quote
Log in
to unlock special pricing