- Home ›
- All Products›
- 2716-157
WAGO
2716-157
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 7-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 7-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Search Keywords: 2716157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2716-157 RoHS compliant?
Yes, 2716-157 is RoHS compliant.
What is the lead time for 2716-157?
The standard lead time for 2716-157 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$21.06
10
$20.64
25
$20.23
50
$19.82
100
$19.43
250
$19.04
500 +
$18.66
Click for Quote
Log in
to unlock special pricing