- Home ›
- All Products›
- 2716-155
2716-155
WAGO
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 5-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 5-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Search Keywords: 2716155
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-155
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
5
$15.08
25
$14.78
50
$14.48
100
$14.19
250
$13.91
500
$13.63
1,000 +
$13.36
Click for Quote
Log in
to unlock special pricing