- Home ›
- All Products›
- 2716-153
WAGO
2716-153
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 3-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 3-pole - CAGE CLAMP® - commoning option - 16,00 mm² - gray
Search Keywords: 2716153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-153
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2716-153 RoHS compliant?
Yes, 2716-153 is RoHS compliant.
What is the lead time for 2716-153?
The standard lead time for 2716-153 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$9.23
25
$9.03
50
$8.85
100
$8.67
250
$8.50
500
$8.33
1,000
$8.16
2,500 +
$8.00
Click for Quote
Log in
to unlock special pricing