- Home ›
- All Products›
- 2716-108
2716-108
WAGO
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 8-pole - CAGE CLAMP® - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 8-pole - CAGE CLAMP® - 16,00 mm² - gray
Search Keywords: 2716108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$23.66
10
$23.18
25
$22.72
50
$22.27
100
$21.82
250
$21.38
500 +
$20.96
Click for Quote
Log in
to unlock special pricing