- Home ›
- All Products›
- 2716-105
2716-105
WAGO
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 5-pole - CAGE CLAMP® - 16,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 16 mm² - Pin spacing 10 mm - 5-pole - CAGE CLAMP® - 16,00 mm² - gray
Search Keywords: 2716105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2716-105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$14.75
25
$14.45
50
$14.16
100
$13.88
250
$13.60
500
$13.33
1,000 +
$13.06
Click for Quote
Log in
to unlock special pricing