- Home ›
- All Products›
- 2706-312
2706-312
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 12.5 mm - 12-pole - CAGE CLAMP® - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 12.5 mm - 12-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$25.79
10
$25.28
25
$24.77
50
$24.28
100
$23.79
250
$23.31
500 +
$22.85
Click for Quote
Log in
to unlock special pricing