- Home ›
- All Products›
- 2706-309
2706-309
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 12.5 mm - 9-pole - CAGE CLAMP® - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 12.5 mm - 9-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$19.35
10
$18.96
25
$18.58
50
$18.21
100
$17.84
250
$17.49
500 +
$17.14
Click for Quote
Log in
to unlock special pricing