- Home ›
- All Products›
- 2706-308
2706-308
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 12.5 mm - 8-pole - CAGE CLAMP® - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 12.5 mm - 8-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
5
$17.15
25
$16.81
50
$16.47
100
$16.14
250
$15.82
500
$15.50
1,000 +
$15.19
Click for Quote
Log in
to unlock special pricing