- Home ›
- All Products›
- 2706-306
2706-306
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 12.5 mm - 6-pole - CAGE CLAMP® - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 12.5 mm - 6-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$12.87
25
$12.61
50
$12.36
100
$12.11
250
$11.87
500
$11.63
1,000 +
$11.40
Click for Quote
Log in
to unlock special pricing