- Home ›
- All Products›
- 2706-305
WAGO
2706-305
PCB terminal block - lever - 6 mm² - Pin spacing 12.5 mm - 5-pole - CAGE CLAMP® - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 12.5 mm - 5-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-305
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2706-305 RoHS compliant?
Yes, 2706-305 is RoHS compliant.
What is the lead time for 2706-305?
The standard lead time for 2706-305 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$10.78
25
$10.56
50
$10.35
100
$10.14
250
$9.94
500
$9.74
1,000 +
$9.55
Click for Quote
Log in
to unlock special pricing