- Home ›
- All Products›
- 2706-254
2706-254
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 10 mm - 4-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 10 mm - 4-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 2706254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$8.46
25
$8.28
50
$8.11
100
$7.95
250
$7.79
500
$7.64
1,000
$7.48
2,500 +
$7.33
Click for Quote
Log in
to unlock special pricing