- Home ›
- All Products›
- 2706-253
2706-253
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 10 mm - 3-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 10 mm - 3-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 2706253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-253
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$6.35
25
$6.21
100
$6.09
250
$5.96
500
$5.84
1,000
$5.73
2,500
$5.61
5,000 +
$5.50
Click for Quote
Log in
to unlock special pricing