- Home ›
- All Products›
- 2706-211/000-016
2706-211/000-016
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 10 mm - 11-pole - CAGE CLAMP® - 6,00 mm² - green-yellow, blue, gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 10 mm - 11-pole - CAGE CLAMP® - 6,00 mm² - green-yellow, blue, gray
Search Keywords: 2706211000016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-211/000-016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$23.26
10
$22.80
25
$22.34
50
$21.89
100
$21.46
250
$21.03
500 +
$20.61
Click for Quote
Log in
to unlock special pricing