- Home ›
- All Products›
- 2706-209
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 10 mm - 9-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$18.18
25
$17.81
50
$17.46
100
$17.11
250
$16.77
500
$16.43
1,000 +
$16.10
Click for Quote
Log in
to unlock special pricing