- Home ›
- All Products›
- 2706-208
2706-208
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 10 mm - 8-pole - CAGE CLAMP® - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 10 mm - 8-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$16.13
25
$15.81
50
$15.49
100
$15.18
250
$14.88
500
$14.58
1,000 +
$14.29
Click for Quote
Log in
to unlock special pricing