- Home ›
- All Products›
- 2706-207
2706-207
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 10 mm - 7-pole - CAGE CLAMP® - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 10 mm - 7-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$14.12
25
$13.84
50
$13.56
100
$13.29
250
$13.03
500
$12.77
1,000 +
$12.51
Click for Quote
Log in
to unlock special pricing