- Home ›
- All Products›
- 2706-204
2706-204
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 10 mm - 4-pole - CAGE CLAMP® - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 10 mm - 4-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$8.23
25
$8.05
50
$7.89
100
$7.73
250
$7.58
500
$7.43
1,000
$7.28
2,500 +
$7.13
Click for Quote
Log in
to unlock special pricing