- Home ›
- All Products›
- 2706-158
2706-158
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 8-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 8-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 2706158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$15.46
25
$15.16
50
$14.85
100
$14.55
250
$14.26
500
$13.98
1,000 +
$13.70
Click for Quote
Log in
to unlock special pricing