- Home ›
- All Products›
- 2706-152
2706-152
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 2-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 2-pole - CAGE CLAMP® - commoning option - 6,00 mm² - gray
Search Keywords: 2706152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$3.96
50
$3.87
100
$3.79
250
$3.72
500
$3.64
1,000
$3.57
2,500
$3.50
5,000 +
$3.43
Click for Quote
Log in
to unlock special pricing