- Home ›
- All Products›
- 2706-109
2706-109
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 9-pole - CAGE CLAMP® - 6,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 9-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$16.91
25
$16.57
50
$16.24
100
$15.92
250
$15.60
500
$15.29
1,000 +
$14.98
Click for Quote
Log in
to unlock special pricing