- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 2706-108
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 8-pole - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords: 2706108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
5
$15.02
25
$14.72
50
$14.43
100
$14.14
250
$13.86
500
$13.58
1,000 +
$13.31
Click for Quote
Log in
to unlock special pricing