- Home ›
- All Products›
- 2706-102/000-017
2706-102/000-017
WAGO
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 2-pole - CAGE CLAMP® - 6,00 mm² - light green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - lever - 6 mm² - Pin spacing 7.5 mm - 2-pole - CAGE CLAMP® - 6,00 mm² - light green
Search Keywords: 2706102000017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2706-102/000-017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
5
$4.00
50
$3.91
100
$3.84
250
$3.76
500
$3.68
1,000
$3.61
2,500
$3.54
5,000 +
$3.47
Click for Quote
Log in
to unlock special pricing