- Home ›
- All Products›
- 270-586
270-586
WAGO
3-conductor sensor/actuator terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - orange
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor sensor/actuator terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - orange
Search Keywords: 270586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:270-586
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$8.95
25
$8.32
50
$8.16
100
$7.99
250
$7.83
500
$7.68
1,000
$7.52
2,500 +
$7.37
Click for Quote
Log in
to unlock special pricing