- Home ›
- All Products›
- 270-572/281-434
270-572/281-434
WAGO
3-conductor actuator supply terminal block - LED (red) - for PNP-(high-side) switching actuators - 2.5 mm² - CAGE CLAMP® - 2,5 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor actuator supply terminal block - LED (red) - for PNP-(high-side) switching actuators - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 270572281434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:270-572/281-434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
5
$16.62
25
$16.29
50
$15.96
100
$15.65
250
$15.33
500
$15.03
1,000 +
$14.73
Click for Quote
Log in
to unlock special pricing