- Home ›
- All Products›
- 270-572
270-572
WAGO
3-conductor actuator supply terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-conductor actuator supply terminal block - with colored conductor entries - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 270572
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:270-572
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$8.82
25
$8.19
50
$8.03
100
$7.87
250
$7.71
500
$7.56
1,000
$7.41
2,500 +
$7.26
Click for Quote
Log in
to unlock special pricing