- Home ›
- All Products›
- 270-570/281-434
270-570/281-434
WAGO
4-conductor sensor terminal block - LED (red) - for PNP-(high-side) switching sensors - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gra ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
4-conductor sensor terminal block - LED (red) - for PNP-(high-side) switching sensors - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 270570281434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:270-570/281-434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$20.63
10
$20.22
25
$19.82
50
$19.42
100
$19.03
250
$18.65
500 +
$18.28
Click for Quote
Log in
to unlock special pricing