- Home ›
- All Products›
- 264-727/999-950
WAGO
264-727/999-950
4-conductor Mini rail-mount terminal block - 2.5 mm² - suitable for Ex e II applications - center marking - for DIN-15 rail - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4-conductor Mini rail-mount terminal block - 2.5 mm² - suitable for Ex e II applications - center marking - for DIN-15 rail - CAGE CLAMP® - 2,50 mm² - green-yellow
Search Keywords: 264727999950
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-727/999-950
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 264-727/999-950 RoHS compliant?
Yes, 264-727/999-950 is RoHS compliant.
What is the lead time for 264-727/999-950?
The standard lead time for 264-727/999-950 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$5.86
50
$5.45
100
$5.34
250
$5.23
500
$5.13
1,000
$5.02
2,500
$4.92
5,000 +
$4.83
Click for Quote
Log in
to unlock special pricing