- Home ›
- All Products›
- 264-307
264-307
WAGO
2-conductor end terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fi ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor end terminal block - without push-buttons - with fixing flange - 1-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - green-yellow
Search Keywords: 264307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
25
$1.79
100
$1.66
250
$1.63
500
$1.60
1,000
$1.56
2,500
$1.53
5,000
$1.50
7,500 +
$1.47
Click for Quote
Log in
to unlock special pricing