- Home ›
- All Products›
- 264-180
264-180
WAGO
2-conductor terminal block - without push-buttons - suitable for Ex e II applications - with snap-in mounting foot - 1-pole - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor terminal block - without push-buttons - suitable for Ex e II applications - with snap-in mounting foot - 1-pole - for plate thickness 0.6 - 1.2 mm - Fixing hole 3.5 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 264180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-180
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.72
100
$1.60
250
$1.57
500
$1.53
1,000
$1.50
2,500
$1.47
5,000
$1.44
7,500 +
$1.42
Click for Quote
Log in
to unlock special pricing