- Home ›
- All Products›
- 264-125
264-125
WAGO
2-conductor miniature through terminal block - 2.5 mm² - with test option - suitable for Ex e II applications - center marking ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-conductor miniature through terminal block - 2.5 mm² - with test option - suitable for Ex e II applications - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 2,50 mm² - light gray
Search Keywords: 264125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:CH
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
25
$1.81
100
$1.68
250
$1.65
500
$1.62
1,000
$1.58
2,500
$1.55
5,000
$1.52
7,500 +
$1.49
Click for Quote
Log in
to unlock special pricing