- Home ›
- All Products›
- 264-110
264-110
WAGO
Terminal strip - without push-buttons - with fixing flanges - 10-pole - for screw or similar mounting types - Fixing hole 3.2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal strip - without push-buttons - with fixing flanges - 10-pole - for screw or similar mounting types - Fixing hole 3.2 mm ˜ - 2.5 mm² - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords: 264110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:264-110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$16.83
25
$16.49
50
$16.16
100
$15.84
250
$15.52
500
$15.21
1,000 +
$14.91
Click for Quote
Log in
to unlock special pricing