- Home ›
- All Products›
- 2636-1102/020-023
2636-1102/020-023
WAGO
PCB terminal block - 16 mm² - Pin spacing 10 mm - 2-pole - Push-in CAGE CLAMP® - 16,00 mm² - green
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 16 mm² - Pin spacing 10 mm - 2-pole - Push-in CAGE CLAMP® - 16,00 mm² - green
Search Keywords: 26361102020023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2636-1102/020-023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$7.56
25
$7.40
100
$7.25
250
$7.11
500
$6.96
1,000
$6.83
2,500
$6.69
5,000 +
$6.56
Click for Quote
Log in
to unlock special pricing