- Home ›
- All Products›
- 2636-1102/020-005
2636-1102/020-005
WAGO
PCB terminal block - 16 mm² - Pin spacing 10 mm - 2-pole - Push-in CAGE CLAMP® - 16,00 mm² - red
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 16 mm² - Pin spacing 10 mm - 2-pole - Push-in CAGE CLAMP® - 16,00 mm² - red
Search Keywords: 26361102020005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2636-1102/020-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$8.09
25
$7.91
50
$7.76
100
$7.60
250
$7.45
500
$7.30
1,000
$7.15
2,500 +
$7.01
Click for Quote
Log in
to unlock special pricing