- Home ›
- All Products›
- 2636-1101/000-004
2636-1101/000-004
WAGO
PCB terminal block - 16 mm² - Pin spacing 10 mm - 1-pole - Push-in CAGE CLAMP® - 16,00 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 16 mm² - Pin spacing 10 mm - 1-pole - Push-in CAGE CLAMP® - 16,00 mm² - black
Search Keywords: 26361101000004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2636-1101/000-004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$4.45
50
$4.35
100
$4.27
250
$4.18
500
$4.10
1,000
$4.02
2,500
$3.94
5,000 +
$3.86
Click for Quote
Log in
to unlock special pricing