- Home ›
- All Products›
- 2626-1101/000-006
2626-1101/000-006
WAGO
PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 1-pole - Push-in CAGE CLAMP® - 6,00 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 1-pole - Push-in CAGE CLAMP® - 6,00 mm² - blue
Search Keywords: 26261101000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2626-1101/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
10
$2.23
100
$2.18
250
$2.13
500
$2.09
1,000
$2.05
2,500
$2.01
5,000
$1.97
7,500 +
$1.93
Click for Quote
Log in
to unlock special pricing