- Home ›
- All Products›
- 2626-1101/000-005
2626-1101/000-005
WAGO
PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 1-pole - Push-in CAGE CLAMP® - 6,00 mm² - red
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 6 mm² - Pin spacing 7.5 mm - 1-pole - Push-in CAGE CLAMP® - 6,00 mm² - red
Search Keywords: 26261101000005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2626-1101/000-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$2.21
100
$2.17
250
$2.12
500
$2.08
1,000
$2.04
2,500
$2.00
5,000
$1.96
7,500 +
$1.92
Click for Quote
Log in
to unlock special pricing