- Home ›
- All Products›
- 2624-3114
2624-3114
WAGO
PCB terminal block - 4 mm² - Pin spacing 5 mm - 14-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 14-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26243114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-3114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$12.80
25
$12.55
50
$12.30
100
$12.05
250
$11.81
500
$11.57
1,000 +
$11.34
Click for Quote
Log in
to unlock special pricing