- Home ›
- All Products›
- 2624-3108
2624-3108
WAGO
PCB terminal block - 4 mm² - Pin spacing 5 mm - 8-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 8-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26243108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-3108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$7.49
25
$7.32
100
$7.18
250
$7.03
500
$6.89
1,000
$6.76
2,500
$6.62
5,000 +
$6.49
Click for Quote
Log in
to unlock special pricing