- Home ›
- All Products›
- 2624-3103/000-006
2624-3103/000-006
WAGO
PCB terminal block - 4 mm² - Pin spacing 5 mm - 3-pole - Push-in CAGE CLAMP® - 4,00 mm² - blue
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 3-pole - Push-in CAGE CLAMP® - 4,00 mm² - blue
Search Keywords: 26243103000006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-3103/000-006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$3.09
100
$3.02
250
$2.96
500
$2.90
1,000
$2.85
2,500
$2.79
5,000
$2.73
7,500 +
$2.68
Click for Quote
Log in
to unlock special pricing