- Home ›
- All Products›
- 2624-3102/000-005
WAGO
2624-3102/000-005
PCB terminal block - 4 mm² - Pin spacing 5 mm - 2-pole - Push-in CAGE CLAMP® - 4,00 mm² - red
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 2-pole - Push-in CAGE CLAMP® - 4,00 mm² - red
Search Keywords: 26243102000005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-3102/000-005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2624-3102/000-005 RoHS compliant?
Yes, 2624-3102/000-005 is RoHS compliant.
What is the lead time for 2624-3102/000-005?
The standard lead time for 2624-3102/000-005 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$2.04
100
$1.99
250
$1.95
500
$1.92
1,000
$1.88
2,500
$1.84
5,000
$1.80
7,500 +
$1.77
Click for Quote
Log in
to unlock special pricing