- Home ›
- All Products›
- 2624-3101
2624-3101
WAGO
PCB terminal block - 4 mm² - Pin spacing 5 mm - 1-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 1-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26243101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-3101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
25
$1.02
250
$1.00
500
$0.98
1,000
$0.96
2,500
$0.94
5,000
$0.92
7,500
$0.90
10,000 +
$0.88
Click for Quote
Log in
to unlock special pricing