- Home ›
- All Products›
- 2624-1509
2624-1509
WAGO
PCB terminal block - 4 mm² - Pin spacing 11.5 mm - 9-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
PCB terminal block - 4 mm² - Pin spacing 11.5 mm - 9-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26241509
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-1509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:GE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26