- Home ›
- All Products›
- 2624-1505
Description
+
PCB terminal block - 4 mm² - Pin spacing 11.5 mm - 5-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26241505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-1505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$6.07
50
$5.94
100
$5.82
250
$5.71
500
$5.59
1,000
$5.48
2,500
$5.37
5,000 +
$5.26
Click for Quote
Log in
to unlock special pricing