- Home ›
- All Products›
- 2624-1311
WAGO
2624-1311
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 11-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 11-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26241311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-1311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:GE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2624-1311 RoHS compliant?
Yes, 2624-1311 is RoHS compliant.
What is the lead time for 2624-1311?
The standard lead time for 2624-1311 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/9/26