- Home ›
- All Products›
- 2624-1308
WAGO
2624-1308
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 8-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 8-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26241308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-1308
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:GE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 2624-1308 RoHS compliant?
Yes, 2624-1308 is RoHS compliant.
What is the lead time for 2624-1308?
The standard lead time for 2624-1308 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/12/26