- Home ›
- All Products›
- 2624-1307
WAGO
2624-1307
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 7-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 4 mm² - Pin spacing 7.5 mm - 7-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26241307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-1307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:DE
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 2624-1307 RoHS compliant?
Yes, 2624-1307 is RoHS compliant.
What is the lead time for 2624-1307?
The standard lead time for 2624-1307 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
5
$7.21
25
$7.06
100
$6.92
250
$6.78
500
$6.64
1,000
$6.51
2,500
$6.38
5,000 +
$6.25
Click for Quote
Log in
to unlock special pricing