- Home ›
- All Products›
- 2624-1112
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 12-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26241112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-1112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
Minimum Order Quantity:
10
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
10
$10.99
25
$10.77
50
$10.56
100
$10.35
250
$10.14
500
$9.94
1,000 +
$9.74
Click for Quote
Log in
to unlock special pricing