- Home ›
- All Products›
- 2624-1111
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 11-pole - Push-in CAGE CLAMP® - 4,00 mm² - gray
Search Keywords: 26241111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:2624-1111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85369010000
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$10.06
25
$9.86
50
$9.66
100
$9.47
250
$9.28
500
$9.09
1,000 +
$8.91
Click for Quote
Log in
to unlock special pricing