- Home ›
- All Products›
- 2624-1102/000-004
WAGO
2624-1102/000-004
PCB terminal block - 4 mm² - Pin spacing 5 mm - 2-pole - Push-in CAGE CLAMP® - 4,00 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PCB terminal block - 4 mm² - Pin spacing 5 mm - 2-pole - Push-in CAGE CLAMP® - 4,00 mm² - black
Search Keywords: 26241102000004
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 2624-1102/000-004 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 2624-1102/000-004 RoHS compliant?
Yes, 2624-1102/000-004 is RoHS compliant.
What is the lead time for 2624-1102/000-004?
The standard lead time for 2624-1102/000-004 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
10
$2.04
100
$1.99
250
$1.95
500
$1.92
1,000
$1.88
2,500
$1.84
5,000
$1.80
7,500 +
$1.77
Click for Quote
Log in
to unlock special pricing